Applied Engineering Products 3012-1511-000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 3012-1511-000 to view detailed technical specifications.
No datasheet is available for this part.