Conn SLB PL 0Hz to 6GHz 50Ohm ST Panel Mount Gold
Applied Engineering Products 3017-1511-005 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 6 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 3017-1511-005 to view detailed technical specifications.
No datasheet is available for this part.