Conn SLB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Applied Engineering Products 3025-1511-005 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 4Hz |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.