Conn SLB F 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold
Applied Engineering Products 3028-1571-702 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 4 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 3028-1571-702 to view detailed technical specifications.
No datasheet is available for this part.