Conn SLB F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Applied Engineering Products 3042-7511-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 3042-7511-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.