Conn SLB M 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Applied Engineering Products 3110-1511-000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 3110-1511-000 to view detailed technical specifications.
No datasheet is available for this part.