Conn SMC Adapter RCP/PL/RCP 0Hz to 10GHz 50Ohm T Style Gold
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Tee Style |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |