Conn SMA Adapter F/F 0Hz to 26GHz 50Ohm ST Panel Mount
Applied Engineering Products 5909-1103-000 technical specifications.
| Package/Case | SMA |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 26 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Engineering Products 5909-1103-000 to view detailed technical specifications.
No datasheet is available for this part.