This straight, cable-mount male connector offers a 50-ohm impedance and operates from 0 to 12.4 GHz. Featuring copper contacts with gold plating, it utilizes a crimp termination method. Designed for wire housing and contact applications, this component is suitable for bulk packaging.
Applied Engineering Products 7002-1572-003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 7002-1572-003 to view detailed technical specifications.
No datasheet is available for this part.