Right-angle, panel-mount SSMC receptacle with a female connector interface. Features a 50 Ohm impedance and gold-plated copper contacts for reliable signal transmission up to 12.4 GHz. Designed for board termination via solder, this through-hole mounted component offers a robust connection solution.
Applied Engineering Products 7010-1511-000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 7010-1511-000 to view detailed technical specifications.
No datasheet is available for this part.