Female SSMC coaxial connector with right-angle orientation and through-hole mounting. Features a 50 Ohm impedance and copper contacts with gold plating. Designed for operation from 0 Hz to 12.4 GHz, with a solder termination.
Applied Engineering Products 7010-1511-050 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 7010-1511-050 to view detailed technical specifications.
No datasheet is available for this part.