CONNECTOR, CABLE TERMINATED, FEMALE, SSMC CONNECTOR, CRIMP, PLUG
Applied Engineering Products 7105-1521-019 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 7105-1521-019 to view detailed technical specifications.
No datasheet is available for this part.