Rectangular wire housing and contact with a straight, female configuration. Features a 50 Ohm impedance and operates from 0 to 12.4 GHz. Contact material is copper with gold plating, terminated via solder. Mounts through-hole for secure integration.
Applied Engineering Products 7209-1511-000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Applied Engineering Products 7209-1511-000 to view detailed technical specifications.
No datasheet is available for this part.