This female crimp contact features a copper contact material with gold plating, suitable for frequencies up to 12.4 GHz. It has a right-angle orientation and is designed for crimp termination. The contact is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |