This crimp contact features a copper contact material with gold plating, an impedance of 50 ohms, and operates over a frequency range of 0 to 12.4 GHz. The contact is mounted via crimp termination and has a right-angle orientation. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |