CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG
Applied Engineering Products 9001-9023-003 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 18Hz |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.