Conn SMA RCP 0Hz to 18GHz 50Ohm ST Cable Mount Gold
Sign in to ask questions about the Applied Engineering Products 9033-1113-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Applied Engineering Products 9033-1113-000 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9033-1113-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.