The 9033-9113-000 is a female SMA wire housing contact with a 50R impedance and an operating frequency range of 0 to 18 GHz. It features a gold-plated copper contact material and a straight orientation. The contact is packaged in bulk and is not radiation hardened. It is designed for use in high-frequency applications.
Applied Engineering Products 9033-9113-000 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 18GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.