This SMA crimp contact features a copper contact material with a gold plating, an impedance of 50 ohms, and operates at frequencies between 0 and 18 Hz. It is designed for use with crimp termination and is packaged in bulk. The contact is mounted via cable and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 18Hz |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 Hz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |