This SMA connector features a 50 ohm impedance, gold contact plating, and a right angle orientation. It is designed for cable mounting and is available in bulk packaging. The connector is suitable for use at frequencies up to 18 Hz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 Hz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |