The 9044-9513-000 is a female SMA wire housing contact with a gold plated copper contact material. It features a 50 ohm impedance and operates within a frequency range of 0 to 26 Hz. The contact is designed for panel mount applications and is available in bulk packaging.
Applied Engineering Products 9044-9513-000 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 26Hz |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 26 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.