CON: SMA Jack, Std 2 hole Flg.; FIELD REPLACEABLE w/EMI; Gasket. Accepts .015 dia.pin
Applied Engineering Products 9044-9513-001 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 26Hz |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 26 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.