This crimp contact features a copper contact material with gold plating, a male gender, and an impedance of 50 ohms. It is designed for use in applications with operating frequencies up to 18 GHz and is packaged in bulk. The contact is oriented in a straight configuration and is intended for mounting via a cable.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |