CON: SMA Jack, 4 hole, 1/2" SQ; Flange w/tab Captive Contact, ; Flush Teflon, Passivated StSt
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |