CON: SMA Jack w/.005 x .025 tab; 1/2" square flange, flush tef.; Gold plated stainless steel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |