Conn SMA F 50Ohm ST Cable Mount Gold
Applied Engineering Products 9133-1113-000 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9133-1113-000 to view detailed technical specifications.
No datasheet is available for this part.