Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Applied Engineering Products 9401-7083-210 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9401-7083-210 to view detailed technical specifications.
No datasheet is available for this part.