This female SMA wire housing contact features a copper contact material with a gold plating, offering an impedance of 50 ohms. It is designed for panel mount applications with a straight orientation. The contact is available in bulk packaging with a solder termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |