This SMA male contact features a copper contact material with gold plating, an impedance of 50 ohms, and operates within a frequency range of 0 to 18 GHz. It has a straight orientation and is packaged in bulk. The contact is terminated with solder and is not radiation hardened.
Applied Engineering Products 9501-9593-010 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9501-9593-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.