The 9650-1113-017 is a surface mount contact with a female SMA package and gold plated copper contact material. It has an impedance of 50 ohms and is terminated with solder. This contact is designed for surface mount applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Surface Mount |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |