Applied Engineering Products M39012/76-0104 technical specifications.
| Termination Type | CLAMP |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Applied Engineering Products M39012/76-0104 to view detailed technical specifications.
No datasheet is available for this part.