32BIT UP TO 600MHZ POWERPC COR
Applied Micro APM80187-SKC400T technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RAM Size | 512MB |
| RoHS | Compliant |
No datasheet is available for this part.