MPU 465 32-Bit 1200MHz 676-Pin FCPBGA
Checking distributor stock and pricing after the page loads.
Applied Micro APM86190-SNE1200T technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 900mV |
| RoHS | Compliant |
No datasheet is available for this part.