MPU PowerPC 405CR Processor RISC 32-Bit 0.25um 200MHz 3.3V 316-Pin EBGA Tray
Applied Micro PPC405CR-3BC200C technical specifications.
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.