MPU 405EP RISC 32-Bit 0.18um 200MHz 3.3V 385-Pin EBGA T/R
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |