MPU 405EXr RISC 32-Bit 90nm 333MHz 2.5V/3.3V 388-Pin EBGA Tray
Applied Micro PPC405EXR-SSC333T technical specifications.
| Core Architecture | PowerPC |
| Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC405EXR-SSC333T to view detailed technical specifications.
No datasheet is available for this part.