The PPC405GP-3BE200C is a PowerPC processor operating at a frequency of 200MHz. It is designed to function within a supply voltage range of 2.3V to 2.7V. The processor is capable of operating in temperatures ranging from -40°C to 85°C. It is packaged in a surface mount configuration for ease of integration into modern electronic systems. The PPC405GP-3BE200C is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Applied Micro PPC405GP-3BE200C technical specifications.
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.