The PPC405GP-3KE200CZ is a 200MHz PowerPC processor from Applied Micro, operating within a temperature range of -40°C to 85°C. It is designed to run on a supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.3V and 2.7V respectively. The device is mounted using surface mount technology and is packaged on tape and reel. The PPC405GP-3KE200CZ is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Applied Micro PPC405GP-3KE200CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.