The PPC405GP-3KE266C is a PowerPC processor operating at a frequency of 266MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The processor requires an operating supply voltage of 2.5V, with a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. It is packaged in a tray for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |