The PPC405GP-3KE266CZ is a PowerPC processor from Applied Micro, operating at a frequency of 266MHz. It is designed to function within a temperature range of -40°C to 85°C. The processor is supplied with a voltage between 2.3V and 2.7V, with an operating voltage of 2.5V. It is packaged in a surface mount configuration and is available on tape and reel. The PPC405GP-3KE266CZ is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |