The PPC405GPR-3JB400 is a 400MHz PowerPC processor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.85V to 1.7V. The processor is mounted on the surface and packaged in a tray. It is compliant with RoHS regulations.
Applied Micro PPC405GPR-3JB400 technical specifications.
| Core Architecture | PowerPC |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.85V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.