The PPC440EP-3BC400CZ is a 400MHz PowerPC processor from Applied Micro, operating within a temperature range of -40°C to 90°C. It requires a supply voltage between 1.4V and 2.5V. The processor is mounted on the surface and packaged in tape and reel format. Note that this product is not RoHS compliant.
Applied Micro PPC440EP-3BC400CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.