The PPC440EP-3JB333C is a PowerPC processor from Applied Micro, operating at a frequency of 333MHz. It is designed to function within a supply voltage range of 1.4V to 2.5V and can withstand temperatures between -40°C and 90°C. The processor is packaged in a surface mount tray configuration, making it suitable for use in surface mount applications. The PPC440EP-3JB333C is compliant with RoHS regulations.
Applied Micro PPC440EP-3JB333C technical specifications.
| Core Architecture | PowerPC |
| Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC440EP-3JB333C to view detailed technical specifications.
No datasheet is available for this part.