MPU 440EP RISC 16-Bit 0.13um 333MHz 3.3V 456-Pin EBGA T/R
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |