MPU 440EPx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 680-Pin TEBGA T/R
Checking distributor stock and pricing after the page loads.
Applied Micro PPC440EPX-NTA667TZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 667MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |