The PPC440EPX-SUA667T is a PowerPC processor from Applied Micro with a core frequency of 667MHz. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.425V and 3.3V. This processor is designed for surface mount applications and is packaged in a tray format. The PPC440EPX-SUA667T is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Applied Micro PPC440EPX-SUA667T technical specifications.
| Core Architecture | PowerPC |
| Frequency | 667MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |