MPU 440GP RISC 32-Bit/64-Bit 0.18um 400MHz 3.3V 552-Pin FCBGA Tray
Sign in to ask questions about the Applied Micro PPC440GP-3FC400C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Applied Micro PPC440GP-3FC400C technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro PPC440GP-3FC400C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.