The PPC440GX-3CF667C is a PowerPC processor from Applied Micro, operating at a frequency of 667MHz. It can withstand temperatures between -40°C and 85°C and is designed for surface mount applications. The processor requires a supply voltage between 1.5V and 2.5V. It is available in a tray packaging format.
Applied Micro PPC440GX-3CF667C technical specifications.
| Core Architecture | PowerPC |
| Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Applied Micro PPC440GX-3CF667C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.