MPU PowerPC 440GX Processor RISC 32-Bit 0.13um 800MHz 3.3V 552-Pin CBGA Tray
Checking distributor stock and pricing after the page loads.
Applied Micro PPC440GX-3CF800C technical specifications.
| Core Architecture | PowerPC |
| Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.