MPU 460EX RISC 128-Bit 90nm 1GHz 1.8V/2.5V/3.3V 728-Pin TE-EBGA Tray
Sign in to ask questions about the Applied Micro PPC460EX-SUB1000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Applied Micro PPC460EX-SUB1000T technical specifications.
| Core Architecture | PowerPC |
| Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.25V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC460EX-SUB1000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.